text.skipToContent text.skipToNavigation

Manufacturer Part #

04023J1R0ZBSTR

Cap Silicon 1pF 25V 030ppm/C 0.01pF SMD 0402 125C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2440
Product Specification Section
KYOCERA AVX 04023J1R0ZBSTR - Technical Attributes
Attributes Table
Capacitance: 1pF
Rated Voltage: 25V
Tolerance (pF): ±0.01pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,525.00
USD
Quantity
Unit Price
5,000+
$0.305