text.skipToContent text.skipToNavigation

Manufacturer Part #

04023J1R4PBSTR

0402 1.4 pF 25 V ±0.02 pF Tolerance Accu-P Thin Film RF Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04023J1R4PBSTR - Technical Attributes
Attributes Table
Capacitance: 1.4pF
Rated Voltage: 25V
Tolerance (pF): ±0.02pF
Temp Coefficient (ppm/C): ±30ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,100.00
USD
Quantity
Unit Price
5,000+
$1.62
Product Variant Information section