text.skipToContent text.skipToNavigation

Manufacturer Part #

04023U1R0CAT2A

1pf .25% tol 25V 0402 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04023U1R0CAT2A - Technical Attributes
Attributes Table
Capacitance: 1pF
Rated Voltage: 25V
Tolerance (pF): ±0.25pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$774.00
USD
Quantity
Unit Price
10,000
$0.0774
20,000+
$0.0752
Product Variant Information section