Manufacturer Part #
04025U0R5BAT2A
0402 0.5 pF 50 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 04025U0R5BAT2A - Technical Attributes
Attributes Table
| Capacitance: | 0.5pF |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.1pF |
| Dielectric Technology: | Ultra Low ESR |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
10,000
$0.0172
20,000
$0.0169
30,000
$0.0168
50,000
$0.0166
100,000+
$0.0162
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount