text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U120FAT2A

0402 12 pF 50 V ±1% Tolerance C0G/NP0 RF/Microwave Automotive Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
KYOCERA AVX 04025U120FAT2A - Technical Attributes
Attributes Table
Capacitance: 12pF
Rated Voltage: 50V
Tolerance (%): ±1%
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±0.3ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
32 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$526.00
USD
Quantity
Unit Price
10,000
$0.0526
20,000
$0.0517
30,000+
$0.0508
Product Variant Information section