text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U120GAT2A

0402 12 pF 50 V ±2 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 04025U120GAT2A - Technical Attributes
Attributes Table
Capacitance: 12pF
Rated Voltage: 50V
Tolerance (%): ±2%
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,840.00
USD
Quantity
Unit Price
10,000+
$0.184