text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U6R2BAT2A

0402 6.2 pF 50 V ±0.1 pF C0G/NP0 RF/Microwave Automotive Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2612
Product Specification Section
KYOCERA AVX 04025U6R2BAT2A - Technical Attributes
Attributes Table
Capacitance: 6.2pF
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±0.3ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
10,000+
$0.126