text.skipToContent text.skipToNavigation

Manufacturer Part #

0402YJ0R3ABWTR

Multilayer Ceramic Capacitors 0.3pF 16V 0±30ppm/°C 0.05pF SMD 0402 125°C Automot

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 0402YJ0R3ABWTR - Technical Attributes
Attributes Table
Capacitance: 0.3pF
Rated Voltage: 16V
Tolerance (pF): ±0.05pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section