Manufacturer Part #
0402YJ100FBSTR\500
Silicon RF Capacitors / Thin Film 16V 10pF 1%Tol ThinFilm 0402
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
KYOCERA AVX 0402YJ100FBSTR\500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 0402YJ100FBSTR\500 - Technical Attributes
Attributes Table
| Capacitance: | 10pF |
| Rated Voltage: | 16V |
| Self Resonance Frequency: | 2.4GHz |
| Tolerance (%): | ±1% |
| Dielectric Technology: | ACCU-P |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| ESR (Equivalent Series Resistance): | 45mΩ |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.29
1,000
$0.285
1,500
$0.31
2,000
$0.28
5,000
$0.30
7,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount