text.skipToContent text.skipToNavigation

Manufacturer Part #

0402ZJ120FBWTR

Multilayer Ceramic Capacitors 12pF 10V 0±30ppm/°C 1% SMD 0402 125°C Automotive T

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 0402ZJ120FBWTR - Technical Attributes
Attributes Table
Capacitance: 12pF
Rated Voltage: 10V
Self Resonance Frequency: 2.2GHz
Tolerance (%): ±1%
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
ESR (Equivalent Series Resistance): 44mΩ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Unit Price
5,000+
$0.285
Product Variant Information section