text.skipToContent text.skipToNavigation

Manufacturer Part #

0402ZJ120GBWTR

0402 12 pF 10 V ±2 % Tolerance SMT Thin-Film RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 0402ZJ120GBWTR - Technical Attributes
Attributes Table
Capacitance: 12pF
Rated Voltage: 10V
Self Resonance Frequency: 2.2GHz
Tolerance (%): ±2%
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,900.00
USD
Quantity
Unit Price
5,000+
$1.78
Product Variant Information section