text.skipToContent text.skipToNavigation

Manufacturer Part #

08051J1R8BBTTR

0805 1 pF 100 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 08051J1R8BBTTR - Technical Attributes
Attributes Table
Capacitance: 1pF
Rated Voltage: 100V
Self Resonance Frequency: 5.6GHz
Tolerance (pF): ±0.1pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,240.00
USD
Quantity
Unit Price
3,000+
$3.08
Product Variant Information section