text.skipToContent text.skipToNavigation

Manufacturer Part #

08052U820JAT2A

0805 82 pF 200 V ±5 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
KYOCERA AVX 08052U820JAT2A - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The 08052U820JAT2A is an ultra low ESR, RF/microwave capacitor.

This device is specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.?

Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.00
USD
Quantity
Unit Price
4,000
$0.053
8,000
$0.0521
12,000
$0.0516
16,000
$0.0512
20,000+
$0.05
Product Variant Information section