text.skipToContent text.skipToNavigation

Manufacturer Part #

08052U8R2CAT2A

0805 8.2 pF 200 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 08052U8R2CAT2A - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The 08052U8R2CAT2A is a part of "U" series 200 V Ultra Low ESR Dielectric ±0.25 pF Tolerance Microwave Ceremic Capacitor Available in a Reel Package. 

U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

Product Specifications:

  • Capacitance is 8.2 pF
  • Supply Voltage is 200 V
  • Ultra Low ESR Dielecric
  • FAilure Rate code is not Applicable
  • ±0.25 pF Capacitance Tolerance
  • Ni and Sn Plated Termination
  • Available in a 7" Reel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$287.60
USD
Quantity
Unit Price
4,000
$0.0719
8,000
$0.0707
12,000
$0.07
16,000
$0.0695
20,000+
$0.0679
Product Variant Information section