Manufacturer Part #
700A3R0BP150XT
RF MICROWAVE MLC CAPACITORS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 700A3R0BP150XT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
12/29/2025 Details and Download
Description:Subject - Automated Tape Process (ATP) New EquipmentThis PCN uses new state-of-the-art equipment to produce capacitors. The ATP equipmentupgrades the current Multilayer Ceramic Chip (MLCC) production process to improve efficiency, quality, and service. No change in product fit, form, function and reliability from this PCN.
Part Status:
Active
Active
KYOCERA AVX 700A3R0BP150XT - Technical Attributes
Attributes Table
| Capacitance: | 3pF |
| Rated Voltage: | 150V |
| Tolerance (pF): | ±0.1pF |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | 1.4 x 1.4 x 1.45 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500+
$4.94
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount