Manufacturer Part #
700B5R6BW500XT
RF MICROWAVE MLC CAPACITORS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 700B5R6BW500XT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 700B5R6BW500XT - Technical Attributes
Attributes Table
| Capacitance: | 5.6pF |
| Rated Voltage: | 500V |
| Tolerance (pF): | -0.1pF to +0.1F |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Operating Temp Range: | -55°C to +175°C |
| Dimension: | 2.79 x 2.79 x 2.59 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500+
$5.49
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount