Manufacturer Part #
DB-5R5D105T
DB Series Ø21.5 x 8 mm 1 F 5.5 V ±30% Radial Double Layer Dynacap Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ELNA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ELNA DB-5R5D105T - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION <90 DAYS
01/28/2026
Details and Download
Description:In recent years, products is very difficult to predict the demand trends, so we have not increased the production capacity. It is also very difficult to fulfill the supply responsibilities due to the decline of the productivity from the production facilities deterioration and due to the difficulties of the material procurementLast time buy : 31 March 2026
Part Status:
Obsolete
Obsolete
ELNA DB-5R5D105T - Technical Attributes
Attributes Table
| Capacitance: | 1F |
| Rated Voltage: | 5.5V |
| Tolerance (%): | -20% to +80% |
| ESR (Equivalent Series Resistance): | 30Ω |
| Operating Temp Range: | -25°C to +70°C |
| Lead Spacing: | 5mm |
| Dimension: | L 8mm x H 8mm x D 21.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15
$1.55
40
$1.53
125
$1.51
250
$1.49
750+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
RADIAL
Mounting Method:
Through Hole