text.skipToContent text.skipToNavigation

Manufacturer Part #

HB1030-2R5106-R

HB1030 Series 10 X 30 mm 10 F 2.5 V Ultra Low ESR Super Cap

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HB1030-2R5106-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10F
Rated Voltage: 2.5V
Dimension: L  30mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.00
USD
Quantity
Unit Price
100
$1.67
200
$1.65
400
$1.64
500
$1.63
1,500+
$1.60
Product Variant Information section