text.skipToContent text.skipToNavigation

Manufacturer Part #

HB1030-2R5106-R

HB1030 Series 10 X 30 mm 10 F 2.5 V Ultra Low ESR Super Cap

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Eaton HB1030-2R5106-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10F
Rated Voltage: 2.5V
Dimension: L  30mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
15
$1.70
40
$1.68
100
$1.66
250
$1.64
500+
$1.60
Product Variant Information section