text.skipToContent text.skipToNavigation

Manufacturer Part #

HV1020-2R7505-R

HV Series 2.7 V 5 F 10.5 x 22 mm LS=5 mm ±20 % Radial Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 5F
Rated Voltage: 2.7V
Dimension: L  20.5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,684
USA:
12,684
11,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.88
USD
Quantity
Web Price
1
$1.88
30
$1.65
75
$1.60
200
$1.54
400+
$1.50
Product Variant Information section