text.skipToContent text.skipToNavigation

Manufacturer Part #

HV1635-2R7356-R

HV Series 35 F 2.7 V Ø16 x 38 mm 7.5 mm=LS Radial Supercapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HV1635-2R7356-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 35F
Rated Voltage: 2.7V
Dimension: L  38mm x D  16.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.00
USD
Quantity
Unit Price
50
$4.47
100
$4.42
150
$4.39
200
$4.37
250+
$4.31
Product Variant Information section