Manufacturer Part #
HV1860-2R7107-R
HV Series 2.7 v 100 F 18x18.5mm LS=7.5mm Radial Cylindrical Super Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton HV1860-2R7107-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material Change
12/31/2025
Details and Download
CLASSIFICATION OF CHANGE:Sleeve marking color changeDESCRIPTION OF CHANGE:Below product family will have marking color changeProduct SeriesHV, HVA - Before Change: Silver ; After Change: BlackREASON FOR CHANGE:Improve contrast for better optical detectionTIME SCHEDULE:Effective Date: December 1, 2025
Location Change
11/06/2025
Details and Download
Marking Change
11/14/2024
Details and Download
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
30
$8.61
60
$8.56
90
$8.53
120
$8.51
150+
$8.44
Product Variant Information section
Available Packaging
Package Qty:
30 per Bag