text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5C105-R

KR Series 5.5 V 1 F Ø 21.5 x 7.5 mm Radial Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2536
Product Specification Section
Eaton KR-5R5C105-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5.5V
Dimension: L  7.5mm x D  21.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
57,554
USA:
57,554
50,654
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.60
USD
Quantity
Unit Price
10
$2.46
30
$2.42
75
$2.39
200
$2.36
400+
$2.30