text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5V104-R

KR Series 5.5 v 0.1 F 11.5x12.5mm LS=5mm Vertical Coin Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton KR-5R5V104-R - Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 0.1F
Rated Voltage: 5.5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,600.00
USD
Quantity
Unit Price
500
$1.63
1,000+
$1.60