text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5V224-R

KR Series 5.5 V 0.22 F -20% +80% 11.5 X 12.5 mm Vertical Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2408
Product Specification Section
Eaton KR-5R5V224-R - Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 0.22F
Rated Voltage: 5.5V
Dimension: L  11.5mm x W  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
500
$1.28
1,000
$1.27
1,500+
$1.25