Manufacturer Part #
MAL219690102E3
90F 5,6V 35X25X15MM 85C 1000H
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL219690102E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Vishay MAL219690102E3 - Technical Attributes
Attributes Table
| Capacitance: | 90F |
| Rated Voltage: | 5.6V |
| Dimension: | L 35mm x W 25mm x H 15mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$17.37
4
$17.15
15
$16.94
40
$16.79
100+
$16.54
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole