text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL223551013E3

235 EDLC-HVR 3.0 v 10 F 10x30 mm LS=5 mm Radial ENYCAP SuperCapacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL223551013E3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10F
Rated Voltage: 3V
Tolerance (%): -20% to +50%
ESR (Equivalent Series Resistance): 24mΩ
Operating Temp Range: -40°C to +85°C
Lead Spacing: 5mm
Dimension: L  30mm x H  32mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$3,090.00
USD
Quantity
Unit Price
10
$2.20
30
$2.17
100
$2.14
200
$2.12
500+
$2.06
Product Variant Information section