text.skipToContent text.skipToNavigation

Manufacturer Part #

NEXT105Z5.5V21.5X13F

NEXT Series 5.5 V 1.0 uF 21.5 x 13 mm LS=7.62 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NEXT105Z5.5V21.5X13F - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5.5V
Dimension: L  13mm x D  21.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$567.00
USD
Quantity
Unit Price
90
$6.30
180
$6.26
270
$6.24
360+
$6.22
Product Variant Information section