text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-5R0H105-R

PB Series 5 V 1 F 8.5 x 16.8 mm Vertical Through Hole Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton PB-5R0H105-R - Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 1F
Rated Voltage: 5V
Dimension: L  8.5mm x W  16.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$746.00
USD
Quantity
Unit Price
3
$7.66
10
$7.59
30
$7.52
75
$7.46
200+
$7.36
Product Variant Information section