text.skipToContent text.skipToNavigation

Manufacturer Part #

PHV-5R4V474-R

PHV Series 470 mF 5.4 V -10 to 30 % Through Hole Radial Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2623
Product Specification Section
Eaton PHV-5R4V474-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470000µF
Rated Voltage: 5.4V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 400MΩ
Leakage Current: 13µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 11.8mm
Dimension: L  17.3mm x W  9mm x H  14.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$639.00
USD
Quantity
Unit Price
100
$6.39
200
$6.35
300+
$6.32