text.skipToContent text.skipToNavigation

Manufacturer Part #

PM-5R0V305-R

PM Series 3 F 5 V 10.5 x 20.8 x 32 mm Vertical LS= 5.3 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton PM-5R0V305-R - Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 3F
Rated Voltage: 5V
Dimension: L  10.5mm x W  20.8mm x H  32mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
100+
$15.00
Product Variant Information section