text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCS20E505SRB

SCC Series 3 V 5 F -10/+30 % 10 x 20 mm Through Hol Radial Supercapacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCS20E505SRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 5F
Rated Voltage: 3V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 70mΩ
Leakage Current: 15µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 5mm
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.50
USD
Quantity
Unit Price
900+
$0.945
Product Variant Information section