Manufacturer Part #
SCCU25B256MRB
SCC Series 2.7 V 25 F 16 x 25 mm LS=8 mm Radial Super Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SCCU25B256MRB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SCCU25B256MRB - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 25F |
| Rated Voltage: | 2.7V |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
200
$1.10
400
$1.09
800
$1.08
1,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole