text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCU25E256SRB

SCC Series 3 V 25 F -10/+30 % 16 x 25 mm Through Hol Radial Supercapacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCU25E256SRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 25F
Rated Voltage: 3V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 27mΩ
Leakage Current: 60µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 7.3mm
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$454.00
USD
Quantity
Unit Price
200
$2.27
400
$2.25
600
$2.24
800
$2.23
1,000+
$2.20
Product Variant Information section