Manufacturer Part #
SCCU30B356SRB
SCC Series 2.7 V 35 F 16 x 30 mm LS= 8 mm Radial Super Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SCCU30B356SRB - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 35F |
| Rated Voltage: | 2.7V |
| Tolerance (%): | -10% to +30% |
| ESR (Equivalent Series Resistance): | 20mΩ |
| Operating Temp Range: | -40°C to +65°C |
| Lead Spacing: | 8mm |
| Dimension: | H 32mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$2.34
30
$2.31
75
$2.28
200
$2.25
400+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole