Manufacturer Part #
SCCW45B107VSB
SCC Series 2.7 V 100 F Ø22 x 45 mm LS= 10 mm Snap-in Super Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SCCW45B107VSB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SCCW45B107VSB - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 100F |
| Rated Voltage: | 2.7V |
| Dimension: | L 45mm x D 22mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5
$4.87
20
$4.77
40
$4.72
125
$4.64
250+
$4.54
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag