text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCY62B307VSB

SCC Series 2.7 V 300 F Ø35 x 62 mm 4 lead Snap-In Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCY62B307VSB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 300F
Rated Voltage: 2.7V
Dimension: L  62mm x D  35mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
240
Multiple Of:
40
Total
$2,448.00
USD
Quantity
Unit Price
3
$10.61
10
$10.50
25
$10.41
50
$10.35
125+
$10.20
Product Variant Information section