text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCY68B407SSBLE

SCC-LE Series 2.7 V 400 F Ø 35 x 68 mm Solder Pin Lead Supercapacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCY68B407SSBLE - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 400F
Rated Voltage: 2.7V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 2.2mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 22.5mm
Dimension: H  70mm x D  35mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
240
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,649.60
USD
Quantity
Unit Price
2
$11.52
5
$11.42
20
$11.29
50
$11.19
125+
$11.04
Product Variant Information section