text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMQ14C474PRBA0

SCM Series 5 V 0.47 F 13.6x14x6.3mm LS=9mm +100/-0% Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCMQ14C474PRBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 5V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 400mΩ
Operating Temp Range: -40°C to +85°C
Lead Spacing: 9mm
Dimension: H  15.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.10
USD
Quantity
Unit Price
10
$1.91
30
$1.88
100
$1.85
200
$1.84
500+
$1.79
Product Variant Information section