text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMT32C755SRBA0

SCM Series 5 V 7.5 F 25 x 32 x 12.5 mm LS=18 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCMT32C755SRBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 7.5F
Rated Voltage: 5V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 70mΩ
Operating Temp Range: -40°C to +85°C
Lead Spacing: 18mm
Dimension: L  25mm x W  12.5mm x H  33.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,636.00
USD
Quantity
Unit Price
1
$3.80
15
$3.71
40
$3.66
100
$3.61
250+
$3.51
Product Variant Information section