text.skipToContent text.skipToNavigation

Manufacturer Part #

109D436X9100T2

109D Series 43 uF ±10 % 100 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 109D436X9100T2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 43µF
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: L  23.4mm x D  10.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$1,346.20
USD
Quantity
Unit Price
1
$69.76
3
$68.75
5
$68.29
15
$67.31
25+
$66.44
Product Variant Information section