text.skipToContent text.skipToNavigation

Manufacturer Part #

10TPB150MGL

TPB Series 150 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
Panasonic Industry 10TPB150MGL - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 55mΩ
Leakage Current: 150µA
Dissipation Factor: 0.1%
Ripple Current: 1700mA
Operating Temp Range: -55°C to +105°C
Construction: Polymer
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,937.50
USD
Quantity
Unit Price
2,500+
$0.775
Product Variant Information section