text.skipToContent text.skipToNavigation

Manufacturer Part #

10TPB330MW

Tantalum Capacitors 330uF 10VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.04

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Panasonic Industry 10TPB330MW - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Leakage Current: 330µA
Dissipation Factor: 10%
Ripple Current: 2800mA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,480.00
USD
Quantity
Unit Price
2,000+
$1.24
Product Variant Information section