text.skipToContent text.skipToNavigation

Manufacturer Part #

10TPC100MG

Tantalum Capacitors Polymer 100uF 10VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Panasonic Industry 10TPC100MG - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 55mΩ
Leakage Current: 100µA
Ripple Current: 1500mA
Operating Temp Range: -55°C to +105°C
Construction: Flat
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,830.00
USD
Quantity
Unit Price
3,000+
$0.61
Product Variant Information section