text.skipToContent text.skipToNavigation

Manufacturer Part #

10TPE47MAZB

TPE Series 47 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 10TPE47MAZB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,560.00
USD
Quantity
Unit Price
2,000+
$1.78
Product Variant Information section