text.skipToContent text.skipToNavigation

Manufacturer Part #

134D156X0100C6

134D Series 15 uF ±20 % 100 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 134D156X0100C6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 15µF
Rated Voltage: 100V
Tolerance (%): ±20%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$110.60
USD
Quantity
Unit Price
1
$110.60
3
$108.78
4
$108.31
10
$106.81
15+
$105.34
Product Variant Information section