text.skipToContent text.skipToNavigation

Manufacturer Part #

134D157X0100T6

134D Series 150 uF ±20 % 100 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 134D157X0100T6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 150µF
Rated Voltage: 100V
Tolerance (%): ±20%
Dimension: L  19.46mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$154.85
USD
Quantity
Unit Price
1
$154.85
2
$153.11
4
$151.39
5
$150.84
15+
$147.47
Product Variant Information section