text.skipToContent text.skipToNavigation

Manufacturer Part #

134D227X0100K8

134D Series 220 uF ±20% 100 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 134D227X0100K8 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 220µF
Rated Voltage: 100V
Tolerance (%): ±20%
Dimension: L  26.97mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$176.54
USD
Quantity
Unit Price
1
$176.54
2
$174.35
3
$173.09
5
$171.50
10+
$168.14
Product Variant Information section