Manufacturer Part #
134D227X9100K6
134D Series 220 uF ±10 % 100 V Axial Through Hole Wet Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 134D227X9100K6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 134D227X9100K6 - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 220µF |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Dimension: | L 26.97mm x D 9.53mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$89.55
3
$88.15
5
$87.51
10
$86.65
20+
$85.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole