Manufacturer Part #
134D337X9075T6
134D Series 330 uF ±10 % 75 V Axial Through Hole Wet Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
Vishay 134D337X9075T6 - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 330µF |
| Rated Voltage: | 75V |
| Tolerance (%): | ±10% |
| Dimension: | L 19.46mm x D 9.53mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$78.38
3
$77.25
5
$76.73
15
$75.62
25+
$74.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole